Indicator Lens Round Style, Green, 13.8 diameter
- RS Stock No.:
- 441-474
- Mfr. Part No.:
- 18-961.5L
- Brand:
- EAO
N
Subtotal (1 unit)*
$11.37
(exc. GST)
$13.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.37 |
*price indicative
- RS Stock No.:
- 441-474
- Mfr. Part No.:
- 18-961.5L
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Diameter | 13.8 | |
| Series | 18-961 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Lens Shape Round | ||
Diameter 13.8 | ||
Series 18-961 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an essential component designed to enhance the functionality of various devices. Featuring a rounded front form, this illuminated lens is crafted from durable plastic, ensuring longevity and reliability in diverse applications. The vibrant green colour and translucent optics not only provide clear visual indications but also add a modern touch to your devices. Weighing only 0.002 kg, this lens is lightweight yet robust, making it suitable for space-constrained designs. Its flush shape allows for seamless integration into your equipment, while the illumination feature ensures optimal visibility even in low-light environments. Perfect for various operational setups, this lens caters to both aesthetic and functional requirements, making it a superior choice in signalling components.
Illuminated design enhances visibility in dim settings
Constructed from high-quality plastic for improved durability
Flush shape integrates easily into existing setups
Lightweight construction reduces overall mass of devices
Translucent optics provide clear signalling
Distinct green colour adds a modern aesthetic
Designed for reliable performance across various applications
Complies with REACH and RoHS standards for environmental safety
Short description indicates suitability for various operational needs
Hints included to help customers understand LED compatibility
Constructed from high-quality plastic for improved durability
Flush shape integrates easily into existing setups
Lightweight construction reduces overall mass of devices
Translucent optics provide clear signalling
Distinct green colour adds a modern aesthetic
Designed for reliable performance across various applications
Complies with REACH and RoHS standards for environmental safety
Short description indicates suitability for various operational needs
Hints included to help customers understand LED compatibility
Related links
- Panel Mount Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Square Style 13.8 Long
- Indicator Lens Round Style 19.7 diameter
