Indicator Lens Round Style, White, 13.8 diameter

N

Subtotal (1 unit)*

$5.59

(exc. GST)

$6.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.59

*price indicative

RS Stock No.:
441-480
Mfr. Part No.:
18-962.9
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

White

Lens Shape

Round

Diameter

13.8

Series

18-962

COO (Country of Origin):
CH
The EAO Lens is designed to enhance visibility and functionality in various applications. Crafted from high-quality plastic, it features a sleek round shape that seamlessly blends into modern environments while providing effective illumination. The lens emits a soft white light, making it ideal for both operational and indication purposes. With its translucent optics, the lens ensures optimal light distribution, making it suitable for a range of settings. Weighing in at just 0.001 kg, this component is lightweight yet durable, allowing for easy installation without compromising on strength or reliability. The lens is also compliant with both REACH and RoHS regulations, reflecting a commitment to environmentally conscious manufacturing practices. Whether you're integrating it into machinery or using it in electronic projects, this lens ensures you achieve a professional finish with functional reliability.

Illuminated design enhances visibility in low-light conditions
Flush shape offers a sleek aesthetic for modern applications
Translucent optics provide even light distribution
Made from robust plastic for durability in various environments
Lightweight design facilitates easy handling and installation
Compliant with important environmental regulations, ensuring responsible use

Related links