Indicator Lens Square Style, White, 13.8 Long
- RS Stock No.:
- 442-360
- Mfr. Part No.:
- 18-982.9
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.59
(exc. GST)
$6.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.59 |
*price indicative
- RS Stock No.:
- 442-360
- Mfr. Part No.:
- 18-982.9
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | White | |
| Lens Shape | Square | |
| Length | 13.8 | |
| Series | 18-982 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour White | ||
Lens Shape Square | ||
Length 13.8 | ||
Series 18-982 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an essential component designed to enhance both functionality and aesthetics in various applications. With its sleek square form and contemporary flush design, this product is perfect for modern installations. Constructed from durable plastic and featuring a striking white colour, it ensures that illumination is not only effective but also visually appealing. The translucent optics allow for an even distribution of light, providing clarity and visibility wherever required. Designed with user convenience in mind, this lens combines practicality with an elegant appearance, making it suitable for a range of operating environments. From industrial settings to stylish home applications, this lens serves as a reliable choice, promising longevity and performance.
Square shape perfectly integrates into modern designs
Illuminated feature enhances visibility in low-light conditions
Constructed from robust plastic, ensuring durability
Translucent optics facilitate a uniform light distribution
Weighs just 0.001 kg for easy handling and installation
REACH and RoHS compliant, supporting environmental safety
Flush design adds a sleek and unobtrusive aesthetic
Illuminated feature enhances visibility in low-light conditions
Constructed from robust plastic, ensuring durability
Translucent optics facilitate a uniform light distribution
Weighs just 0.001 kg for easy handling and installation
REACH and RoHS compliant, supporting environmental safety
Flush design adds a sleek and unobtrusive aesthetic
