Indicator Lens Square Style, Black, 13.8 Long
- RS Stock No.:
- 442-354
- Mfr. Part No.:
- 18-982.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.59
(exc. GST)
$6.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.59 |
*price indicative
- RS Stock No.:
- 442-354
- Mfr. Part No.:
- 18-982.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Lens Shape | Square | |
| Length | 13.8 | |
| Series | 18-982 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Lens Shape Square | ||
Length 13.8 | ||
Series 18-982 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a refined solution designed for both function and aesthetic appeal. Offering a square front form, it seamlessly integrates into various applications while enhancing visibility and clarity. Crafted from durable plastic, this lens is lightweight yet robust, ensuring long-lasting performance in a variety of environments. The non-illuminated design maintains a sleek profile, making it ideal for those seeking simplicity without compromising on style. With opaque lens optics, this product ensures the perfect balance between discretion and functionality, providing an effective barrier against unwanted light interference. Its flush shape creates a streamlined look, allowing for easy installation and a unified appearance in retail or industrial settings. The lens also meets industry standards, including REACH and RoHS compliance, making it a responsible choice for environmentally conscious consumers.
The square design promotes an appealing modern aesthetic
Constructed from lightweight yet sturdy materials for ease of use
Non-illuminated feature offers subtlety in design
Flush shape allows for seamless integration into existing setups
Opaque optics ensure minimal light interference for optimal clarity
Meets strict compliance with REACH and RoHS regulations
Constructed from lightweight yet sturdy materials for ease of use
Non-illuminated feature offers subtlety in design
Flush shape allows for seamless integration into existing setups
Opaque optics ensure minimal light interference for optimal clarity
Meets strict compliance with REACH and RoHS regulations
