Indicator Lens Square Style, Black, 24.4 Long
- RS Stock No.:
- 442-972
- Mfr. Part No.:
- 704.702.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$4.13
(exc. GST)
$4.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.13 |
*price indicative
- RS Stock No.:
- 442-972
- Mfr. Part No.:
- 704.702.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Lens Shape | Square | |
| Length | 24.4 | |
| Series | 704.7 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Lens Shape Square | ||
Length 24.4 | ||
Series 704.7 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers a seamless blend of form and functionality, designed to enhance the aesthetic appeal of your devices while ensuring optimal performance. Crafted from durable plastic, it showcases a sleek square shape and opaque optics that provide a contemporary look. The black finish not only complements modern designs but also ensures that the lens remains versatile across various applications. With dimensions that measure 24.4 mm x 24.4 mm, this lens is ideal for flush mounting, enabling it to integrate effortlessly into existing setups. Its non-illuminated feature is perfect for settings where understated elegance is paramount. Whether you're outfitting new equipment or upgrading existing installations, this lens serves as an essential component for a polished finish.
Designed for flush mounting to blend seamlessly into your devices
The black lens colour provides a stylish and modern aesthetic
Constructed from high-quality plastic for durability and longevity
Opaque optics offer a chic and sophisticated look without illumination
Lightweight design ensures effortless installation and minimal impact on device structure
Provides REACH and RoHS compliance for assurance in environmental safety
The black lens colour provides a stylish and modern aesthetic
Constructed from high-quality plastic for durability and longevity
Opaque optics offer a chic and sophisticated look without illumination
Lightweight design ensures effortless installation and minimal impact on device structure
Provides REACH and RoHS compliance for assurance in environmental safety
