Indicator Lens Square Style, Yellow, 24.4 Long

N

Subtotal (1 unit)*

$4.13

(exc. GST)

$4.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.13

*price indicative

RS Stock No.:
442-975
Mfr. Part No.:
704.702.4
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Yellow

Lens Shape

Square

Length

24.4

Series

704.7

COO (Country of Origin):
CH
The EAO Lens is a versatile accessory designed to enhance visibility and ensure safety in various applications. Crafted from high-quality plastic, it features a vibrant yellow colour that stands out, making it an excellent choice for illuminated systems. The flush shape not only adds a sleek aesthetic but also allows seamless integration into control panels and machines. With its transparent optics, the lens enables clear light distribution, making it ideal for operators who depend on precise visual indications. The compact dimensions of 24.4 mm x 24.4 mm provide an unobtrusive fit, ensuring it can be used in space-constrained environments without compromising on functionality. Compliance with REACH and RoHS standards further assures users of its environmentally friendly construction.

Designed for illuminated applications, enhancing user interface clarity
Vibrant yellow colour increases visibility for improved safety
Constructed from durable plastic, ensuring resilience in demanding environments
Flush design allows for seamless integration into various installations
Transparent optics provide uniform light distribution for reliable indication
Lightweight design simplifies installation and reduces overall fixture weight
Environmentally compliant with REACH and RoHS regulations for peace of mind

Related links