Indicator Lens Square Style, Yellow, 15.4 diameter , 13.2 Long
- RS Stock No.:
- 442-103
- Mfr. Part No.:
- 70-921.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.93
(exc. GST)
$6.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.93 |
*price indicative
- RS Stock No.:
- 442-103
- Mfr. Part No.:
- 70-921.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Lens Shape | Square | |
| Diameter | 15.4 | |
| Length | 13.2 | |
| Series | 70-921 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Lens Shape Square | ||
Diameter 15.4 | ||
Length 13.2 | ||
Series 70-921 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to provide a blend of functionality and aesthetics, making it an excellent choice for various applications. With its illuminated feature, this lens offers visibility and clarity, enhancing the user experience. Crafted from high-quality plastic, it boasts a robust structure that ensures longevity while maintaining a stylish flush shape. The yellow colour is not just visually appealing but also serves a practical purpose, allowing for easy identification in diverse environments. Ideal for operational and indication purposes, this lens is an essential component for modern control systems, facilitating effective interaction in any setting. The combination of advanced design and durable materials positions this lens as a versatile solution for engineers and designers alike, whether in industrial settings or consumer products.
Illuminated design enhances visibility in low-light environments
Crafted from durable plastic for long-lasting use
Flush shape provides a sleek and modern appearance
Translucent optics enable soft diffusion of light
Lightweight construction aids in ease of installation and handling
REACH and RoHS compliant, ensuring adherence to environmental standards
Compact dimensions make it suitable for a wide range of applications
Vibrant yellow colour enhances user interaction and identification
Crafted from durable plastic for long-lasting use
Flush shape provides a sleek and modern appearance
Translucent optics enable soft diffusion of light
Lightweight construction aids in ease of installation and handling
REACH and RoHS compliant, ensuring adherence to environmental standards
Compact dimensions make it suitable for a wide range of applications
Vibrant yellow colour enhances user interaction and identification
Related links
- Indicator Lens Round Style 15.4 diameter , 13.2 Long
- Indicator Lens Round Style 15.4 diameter , 13.2 Long
- Indicator Lens Round Style 15.4 diameter , 13.2 Long
- Indicator Lens Round Style 15.4 diameter , 13.2 Long
- Indicator Lens Round Style 15.4 diameter , 13.2 Long
- Indicator Lens Square Style 13.2 Long
- Indicator Lens Square Style 15.4 Long
- Indicator Lens Square Style 15.4 Long
