Indicator Lens Round Style, Green, 15.4 diameter , 13.2 Long
- RS Stock No.:
- 442-096
- Mfr. Part No.:
- 70-911.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.93
(exc. GST)
$6.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.93 |
*price indicative
- RS Stock No.:
- 442-096
- Mfr. Part No.:
- 70-911.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Diameter | 15.4 | |
| Length | 13.2 | |
| Series | 70-911 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Lens Shape Round | ||
Diameter 15.4 | ||
Length 13.2 | ||
Series 70-911 | ||
- COO (Country of Origin):
- CH
The EAO illuminating lens is designed to enhance aesthetic and functional applications. Featuring a sleek, flush form, it not only provides visual appeal but also ensures high visibility in dark environments. The translucent optic allows for a gentle diffusion of light, creating an inviting glow that is both striking and practical. Made from durable plastic, this lens is lightweight yet robust, making it suitable for various commercial and industrial applications. With a stunning green hue, this lens is intended to capture attention and deliver clear indications. It seamlessly fits into various settings, merging style with functionality for an exceptional user experience.
Lens illumination provides enhanced visibility in low-light conditions
Flush design integrates seamlessly into mounting surfaces
Translucent lens optics ensure an even spread of light
Lightweight construction facilitates easy handling and installation
Constructed from high-quality plastic for durability and longevity
The eye-catching green colour adds a vibrant touch to any setup
REACH and RoHS compliant, ensuring adherence to environmental standards
Compact dimensions make it suitable for a variety of applications
Flush design integrates seamlessly into mounting surfaces
Translucent lens optics ensure an even spread of light
Lightweight construction facilitates easy handling and installation
Constructed from high-quality plastic for durability and longevity
The eye-catching green colour adds a vibrant touch to any setup
REACH and RoHS compliant, ensuring adherence to environmental standards
Compact dimensions make it suitable for a variety of applications
Related links
- Indicator Lens Round Style 15.4 diameter , 13.2 Long
- Indicator Lens Round Style 15.4 diameter , 13.2 Long
- Indicator Lens Round Style 15.4 diameter , 13.2 Long
- Indicator Lens Round Style 15.4 diameter , 13.2 Long
- Indicator Lens Square Style 15.4 diameter , 13.2 Long
- Indicator Lens Square Style 15.4 Long
- Panel Mount Indicator Lens Round Style 22.3mm diameter , 22.3mm Long
- Indicator Lens Round Style 19.7 diameter
