Indicator Lens Round Style, Red, 15.4 diameter , 13.2 Long

N

Subtotal (1 unit)*

$5.93

(exc. VAT)

$6.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.93

*price indicative

RS Stock No.:
441-911
Mfr. Part No.:
70-911.2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Red

Lens Shape

Round

Diameter

15.4

Length

13.2

Series

70-911

COO (Country of Origin):
CH
The EAO Illuminated Lens is designed to enhance both functionality and aesthetics in your applications. Crafted from robust plastic, it features a striking red colour that ensures visibility, making it an excellent choice for various settings, including control panels and indicators. The lens shape is flush, providing a sleek and modern look, while the translucent optics add an element of diffusion, effectively softening the light. Weighing only 0.001 kg, it is lightweight and easy to implement without adding unnecessary bulk. With its compliance to REACH and RoHS regulations, this product not only showcases top-notch performance but also adheres to environmental standards, ensuring minimal impact on the planet.

Illuminated design enhances visibility in low-light conditions
Crafted from durable plastic for longevity and reliability
Flush shape offers a contemporary look suitable for modern applications
Translucent optics diffuse light for a softer glow
Lightweight construction simplifies installation and integration
Compliant with REACH and RoHS regulations, promoting environmental sustainability
Compact dimension allows for versatile application across various systems
Designed specifically for ease of use in operational and indication settings

Related links