Indicator Lens Square Style, Black, 18 Long
- RS Stock No.:
- 444-050
- Mfr. Part No.:
- 61-9771.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.86
(exc. GST)
$6.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.86 |
*price indicative
- RS Stock No.:
- 444-050
- Mfr. Part No.:
- 61-9771.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Lens Shape | Square | |
| Length | 18 | |
| Series | 61-977 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Lens Shape Square | ||
Length 18 | ||
Series 61-977 | ||
- COO (Country of Origin):
- CH
The EAO Lens is expertly crafted to enhance the functionality of various devices with its sleek, square design. Designed for clarity and durability, this lens is constructed from high-quality plastic that meets stringent UL 94 V0 safety standards, making it an ideal choice for a range of applications. Its non-illuminated feature ensures that it seamlessly blends into any device, offering a polished look without compromising visibility. With an opaque finish, this lens not only serves its purpose effectively but also adds a modern aesthetic to your equipment. Weighing just 0.002 kg, it is both lightweight and robust, ensuring easy installation and minimal impact on overall device performance. Its compact dimensions of 18 mm x 18 mm provide versatility for integration into various designs.
Constructed from durable plastic for long-lasting performance
Opaque optics provide a contemporary and discreet appearance
Lightweight design ensures easy handling and installation
Complies with REACH and RoHS regulations for environmental safety
Compact square shape fits seamlessly into multiple devices
Opaque optics provide a contemporary and discreet appearance
Lightweight design ensures easy handling and installation
Complies with REACH and RoHS regulations for environmental safety
Compact square shape fits seamlessly into multiple devices
