Panel Mount Indicator Lens Round Style, Green, 13.8 diameter
- RS Stock No.:
- 441-478
- Mfr. Part No.:
- 18-962.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.59
(exc. GST)
$6.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.59 |
*price indicative
- RS Stock No.:
- 441-478
- Mfr. Part No.:
- 18-962.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Supported Lampholder | Panel Mount | |
| Diameter | 13.8 | |
| Series | 18-962 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Lens Shape Round | ||
Supported Lampholder Panel Mount | ||
Diameter 13.8 | ||
Series 18-962 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is expertly designed for optimal performance in various applications. Crafted from durable plastic, it features a vibrant green colour that enhances visibility and offers a contemporary flush shape, making it both stylish and functional. The translucent lens optics ensure a consistent illumination, providing clear indication in any setting. Weighing just 0.001 kg, this lens is lightweight yet robust, making it ideal for use in demanding environments. Its impressive design not only meets aesthetic standards but also adheres to REACH and RoHS compliance, ensuring it is safe for users and the planet. Perfect for those seeking reliability without compromising on quality, this lens serves as a crucial component in your operational setup.
Illuminated design enhances visibility in low-light conditions
Constructed from high-quality plastic for durability and longevity
Translucent optics provide uniform light distribution for better clarity
Flush shape provides a modern look while saving space
Compliant with REACH and RoHS regulations, promoting environmental safety
Lightweight at only 0.001 kg, making it easy to install and manage
Constructed from high-quality plastic for durability and longevity
Translucent optics provide uniform light distribution for better clarity
Flush shape provides a modern look while saving space
Compliant with REACH and RoHS regulations, promoting environmental safety
Lightweight at only 0.001 kg, making it easy to install and manage
Related links
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 7.5 diameter
- Panel Mount Indicator Lens Round Style 26mm diameter
- Panel Mount Indicator Lens Round Style 40 diameter
