Indicator Lens Round Style, Black, 15.8 diameter

N

Subtotal (1 unit)*

$5.40

(exc. GST)

$6.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.40

*price indicative

RS Stock No.:
441-535
Mfr. Part No.:
51-931.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Black

Lens Shape

Round

Diameter

15.8

Series

51-931

COO (Country of Origin):
CH
The EAO Lens is meticulously designed for optimal functionality and aesthetics in various applications. With its round form and non-illuminated characteristic, it seamlessly blends into any environment while providing a reliable solution for operational needs. Made from durable plastic, this lens is built to withstand regular use, ensuring longevity. Its flush lens shape guarantees a sleek appearance, making it an ideal choice for modern designs. The black colour offers a classic touch, enhancing visual appeal without sacrificing performance. Whether for machinery, control panels, or other devices, this lens is engineered to meet diverse operational demands with precision and style.

The flush shape facilitates easy integration into control panels and devices
Constructed from robust plastic for enhanced durability and abuse resistance
Non-illuminated design provides a clean, understated look
Compatible with a variety of applications, enhancing versatility
Lightweight at 0.001 kg ensures minimal impact on overall equipment weight
Compliant with REACH and RoHS regulations, reflecting a commitment to safety and environmental standards
Short description highlights the key specifications for quick reference

Related links