Indicator Lens Round Style, Orange, 15.8 diameter
- RS Stock No.:
- 441-544
- Mfr. Part No.:
- 51-933.3
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.40
(exc. GST)
$6.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.40 |
*price indicative
- RS Stock No.:
- 441-544
- Mfr. Part No.:
- 51-933.3
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Orange | |
| Lens Shape | Round | |
| Diameter | 15.8 | |
| Series | 51-933 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Orange | ||
Lens Shape Round | ||
Diameter 15.8 | ||
Series 51-933 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers a sophisticated design that enhances both functionality and aesthetics. Perfectly engineered for illuminated applications, this round lens boasts bright orange colouration, ensuring visibility in various settings. Crafted from durable plastic, it is not only lightweight but also features a flush mount that seamlessly integrates with your equipment. With transparent optics, it provides clarity and brilliance, making it suitable for numerous applications where indication and operation are crucial. This lens combines superior craftsmanship with modern design, making it an ideal choice for those who prioritise both style and efficiency in their projects.
Illuminated colour enhances visibility in low-light conditions
Flush shape allows for sleek and unobtrusive installation
Lightweight material adds minimal weight to your setup
Transparent optics ensure clear transmission of light
REACH and RoHS compliance guarantee environmental safety
Versatile dimensions cater to various operational needs
Vibrant orange colour adds a striking aesthetic touch
Flush shape allows for sleek and unobtrusive installation
Lightweight material adds minimal weight to your setup
Transparent optics ensure clear transmission of light
REACH and RoHS compliance guarantee environmental safety
Versatile dimensions cater to various operational needs
Vibrant orange colour adds a striking aesthetic touch
Related links
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 19.7 diameter
