Indicator Lens Round Style, Orange, 15.8 diameter
- RS Stock No.:
- 443-972
- Mfr. Part No.:
- 31-933.3
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.03
(exc. GST)
$5.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.03 |
*price indicative
- RS Stock No.:
- 443-972
- Mfr. Part No.:
- 31-933.3
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Orange | |
| Lens Shape | Round | |
| Diameter | 15.8 | |
| Series | 31-933 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Orange | ||
Lens Shape Round | ||
Diameter 15.8 | ||
Series 31-933 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is designed to enhance the visibility and aesthetic appeal of various applications. The flush design seamlessly integrates into panels, making it an ideal choice for modern installations. Crafted from durable plastic, it boasts a vibrant orange hue that not only captures attention but also facilitates easy identification in different lighting conditions. The transparent lens optics ensure optimal light transmission, while the lightweight construction makes it convenient for various electronic and control systems. This lens truly exemplifies a blend of functionality and style, making it a valuable addition for anyone looking to enhance their products' user experience.
Lens colour enhances visibility in diverse environments
Lightweight construction simplifies installation and usage
Flush design integrates perfectly with modern control panels
Illuminated feature significantly improves identification
Durable plastic material ensures longevity and reliability
Transparent optics provide clear illumination without distortion
REACH compliant, ensuring adherence to environmental standards
RoHS compliant, promoting safety and sustainability
Lightweight construction simplifies installation and usage
Flush design integrates perfectly with modern control panels
Illuminated feature significantly improves identification
Durable plastic material ensures longevity and reliability
Transparent optics provide clear illumination without distortion
REACH compliant, ensuring adherence to environmental standards
RoHS compliant, promoting safety and sustainability
Related links
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter , 15.8 Long
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 15.4 diameter , 13.2 Long
