Indicator Lens Round Style, Blue, 15.8 diameter
- RS Stock No.:
- 441-545
- Mfr. Part No.:
- 51-933.6
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.40
(exc. GST)
$6.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.40 |
*price indicative
- RS Stock No.:
- 441-545
- Mfr. Part No.:
- 51-933.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Lens Shape | Round | |
| Diameter | 15.8 | |
| Series | 51-933 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Lens Shape Round | ||
Diameter 15.8 | ||
Series 51-933 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens features a sleek and modern design, ideal for various applications requiring visibility and interactivity. Crafted from high-quality plastic, it ensures durability while offering a vibrant blue hue that stands out. The flush mount shape not only enhances aesthetic appeal but also integrates seamlessly into control panels and equipment. Its transparent optics provide excellent light diffusion, making it suitable for both indicator and operational purposes. With a lightweight profile, the lens is easy to handle and install, catering to both professional and DIY needs. This product combines functionality with design to meet contemporary standards in user interface components.
Illuminated design enhances visibility in low-light environments
Round flush shape fits neatly into various applications
Constructed from durable plastic for long-lasting use
Blue lens colour adds a distinct visual appeal
Transparent lens optics provide clear illumination
Lightweight at only 0.001 kg for ease of installation
REACH and RoHS compliant, ensuring environmental safety
Round flush shape fits neatly into various applications
Constructed from durable plastic for long-lasting use
Blue lens colour adds a distinct visual appeal
Transparent lens optics provide clear illumination
Lightweight at only 0.001 kg for ease of installation
REACH and RoHS compliant, ensuring environmental safety
Related links
- Indicator Lens Round Style 15.8 diameter , 15.8 Long
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
