Indicator Lens Round Style, Blue, 15.8 diameter

N

Subtotal (1 unit)*

$6.95

(exc. GST)

$7.99

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$6.95

*price indicative

RS Stock No.:
441-539
Mfr. Part No.:
51-931.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Blue

Lens Shape

Round

Diameter

15.8

Series

51-931

COO (Country of Origin):
CH
The EAO Lens designed is a striking component that enhances both functionality and style in various applications. Crafted from high-quality plastic, this lens boasts a vivid blue colour that not only adds aesthetic appeal but also ensures visibility in illuminated settings. The flush shape and translucent optics make it ideal for a range of electronic devices, providing seamless integration while maintaining a sleek appearance. Weighing just 0.001 kg, it is lightweight yet durable, ensuring longevity and reliability. Perfect for those who prioritise both form and function, this lens is a standout choice for enthusiasts and professionals alike.

The lens is illuminated, offering enhanced visibility in low-light conditions
Its round form ensures compatibility with various setups
Made from plastic, the lens is both lightweight and resilient
The flush shape provides a modern and unobtrusive fit
Translucent optics enable effective light diffusion
REACH and RoHS compliance ensures environmentally friendly usage
The dimension of Ø 15.8 mm makes it versatile for numerous applications
The short description conveys its key attributes succinctly

Related links