Indicator Lens Round Style, Transparent Colorless, 15.8 diameter
- RS Stock No.:
- 443-978
- Mfr. Part No.:
- 31-935.7
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.93
(exc. GST)
$6.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.93 |
*price indicative
- RS Stock No.:
- 443-978
- Mfr. Part No.:
- 31-935.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Transparent Colorless | |
| Lens Shape | Round | |
| Diameter | 15.8 | |
| Series | 31-935 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Transparent Colorless | ||
Lens Shape Round | ||
Diameter 15.8 | ||
Series 31-935 | ||
- COO (Country of Origin):
- CH
The EAO Lens presents a perfect combination of sleek design and functionality, crafted specifically for applications requiring illuminated components. Its round front form adds a stylish touch, while its colourless plastic construction ensures durability and versatility in various environments. Designed to be flush with the surface, it facilitates seamless integration into your project without compromising on aesthetic appeal. The transparent optics provides clear visibility, making it ideal for situations where indication is crucial. This exceptionally lightweight lens is not only compliant with REACH and RoHS standards, but it also meets the expectations of environmentally conscious consumers. Enhanced by illumination capabilities, it stands as an effective solution for enhancing operational efficiency and safety.
The lens is crafted from resilient plastic, ensuring longevity in various applications
Illuminated functionality enhances visibility in low-light conditions
Flush design allows for seamless integration into panels or casings
Lightweight construction supports easy installation and reduces structural strain
Designed to comply with both REACH and RoHS standards for eco-friendly utilisation
The transparent optics promote clear indication, crucial for operational safety
Sleek round form adds an elegant touch while maintaining practical functionality
Short description encapsulates diverse applications suited for this lens
Illuminated functionality enhances visibility in low-light conditions
Flush design allows for seamless integration into panels or casings
Lightweight construction supports easy installation and reduces structural strain
Designed to comply with both REACH and RoHS standards for eco-friendly utilisation
The transparent optics promote clear indication, crucial for operational safety
Sleek round form adds an elegant touch while maintaining practical functionality
Short description encapsulates diverse applications suited for this lens
Related links
- Indicator Lens Round Style 40 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 7.3 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
