Indicator Lens Square Style, Yellow, 15.3 Long

N

Subtotal (1 unit)*

$6.44

(exc. GST)

$7.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.44

*price indicative

RS Stock No.:
441-558
Mfr. Part No.:
51-951.4
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Yellow

Lens Shape

Square

Length

15.3

Series

51-951

COO (Country of Origin):
CH
The EAO Lens is expertly designed for a range of applications requiring reliability and visibility. Crafted from durable plastic, it features a striking yellow colour that enhances illumination, ensuring maximum clarity for user interface indications. The flush shape and translucent optics provide an elegant and modern appearance, seamlessly integrating into your control panel or device. Weighing only 0.001 kg, it’s lightweight yet robust, making it an ideal choice for various electronic devices. With a compact dimension of 15.3 mm x 15.3 mm, this lens not only performs exceptionally but also adds a touch of sophistication to your product design. Compliant with REACH and RoHS regulations, you can trust in its environmental safety and sustainability, making a smart addition to any project.

Illuminated design ensures high visibility even in low-light conditions
Translucent lens optics provide a soft diffusion of light for a pleasing aesthetic
Lightweight construction facilitates easy installation and reduces overall product weight
Flush shape allows for seamless integration into control panels, enhancing modern design
REACH and RoHS compliant, reflecting a commitment to environmental safety
Highly effective for user interface applications, improving user interaction

Related links