Indicator Lens Rectangle Style, Orange, 21.5 Long

N

Subtotal (1 unit)*

$5.03

(exc. GST)

$5.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.03

*price indicative

RS Stock No.:
441-768
Mfr. Part No.:
31-904.3
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Orange

Lens Shape

Rectangle

Length

21.5

Series

31-904

COO (Country of Origin):
CH
The EAO Lens is expertly designed to provide optimal visibility and functionality. Crafted from high-quality plastic, it features an eye-catching orange hue that enhances its illuminated design. The rectangular front form allows for easy integration into various applications, making it an ideal choice for illuminated indicators and controls. With a unique concave shape and transparent optics, this lens ensures clarity and efficiency in operation. Weighing only 0.001 kg, it is lightweight yet durable, making it suitable for a wide range of electronic devices. Additionally, it meets both REACH and RoHS compliance standards, assuring environmentally responsible usage. The dimensions of 21.5 mm x 15.3 mm make this lens versatile for multiple setups, offering both style and practicality.

Illuminated design ensures high visibility in low-light conditions
Concave shape enhances optical performance
Lightweight construction facilitates ease of installation
Environmentally compliant materials promote sustainable usage
Versatile dimensions cater to various electronic applications

Related links