Indicator Lens Rectangle Style, Blue, 21.5 Long

N

Subtotal (1 unit)*

$5.03

(exc. GST)

$5.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.03

*price indicative

RS Stock No.:
441-770
Mfr. Part No.:
31-904.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Blue

Lens Shape

Rectangle

Length

21.5

Series

31-904

COO (Country of Origin):
CH
The EAO Lens is expertly designed for precision and functionality, making it an ideal choice for various applications. Crafted with high-quality plastic, it features an elegant blue colour that enhances visibility while elegantly presenting a modern aesthetic. The illuminated aspect ensures that it stands out in low-light conditions, providing clear indication and operational effectiveness. With its unique concave shape and transparent optics, this lens delivers superior light transmission, resulting in excellent performance. Suitable for both industrial and hobbyist environments, this product exemplifies a commitment to quality and innovation, making it a valuable addition to your toolkit.

Weighs a mere 0.001 kg for effortless installation
Concave shape provides a stylish yet functional design
Illuminated design enhances visibility in dim settings
Durable plastic construction ensures longevity and reliability
REACH and RoHS compliant, reflecting a commitment to safety and environmental standards
Dimensions of 21.5 mm x 15.3 mm make it versatile for numerous applications

Related links