Indicator Lens Rectangle Style, Yellow, 21.5 Long
- RS Stock No.:
- 441-769
- Mfr. Part No.:
- 31-904.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.03
(exc. GST)
$5.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.03 |
*price indicative
- RS Stock No.:
- 441-769
- Mfr. Part No.:
- 31-904.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Lens Shape | Rectangle | |
| Length | 21.5 | |
| Series | 31-904 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Lens Shape Rectangle | ||
Length 21.5 | ||
Series 31-904 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an essential component for enhancing visual clarity in various applications. Designed with a rectangular front form, it effectively illuminates its surroundings, making it ideal for both functional and aesthetic purposes. Its yellow colour provides a striking contrast, ensuring visibility in a variety of settings. The lens is crafted from durable plastic, ensuring longevity while maintaining a lightweight profile. With a concave shape and transparent optics, it promises optimum light transmission, allowing for clear visibility without distortion. This lens meets stringent regulatory standards, including REACH and RoHS compliance, ensuring it is both environmentally friendly and safe for use in a wide range of devices. Additionally, its compact dimensions and clever design make it versatile enough for use in numerous equipment configurations, establishing it as an indispensable addition to any assembly.
Illuminated design enhances visibility in low-light conditions
Lightweight construction allows for easy integration into various applications
Concave shape promotes a unique light diffusion effect
Compliant with REACH and RoHS regulations for safety and environmental consideration
Transparent optics ensure minimal light distortion for clear performance
Compact dimensions facilitate flexible placement in diverse setups
Lightweight construction allows for easy integration into various applications
Concave shape promotes a unique light diffusion effect
Compliant with REACH and RoHS regulations for safety and environmental consideration
Transparent optics ensure minimal light distortion for clear performance
Compact dimensions facilitate flexible placement in diverse setups
Related links
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
