Indicator Lens Round Style, Green, 19.7 diameter
- RS Stock No.:
- 441-840
- Mfr. Part No.:
- 61-9643.501
- Brand:
- EAO
N
Subtotal (1 unit)*
$12.87
(exc. GST)
$14.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.87 |
*price indicative
- RS Stock No.:
- 441-840
- Mfr. Part No.:
- 61-9643.501
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Diameter | 19.7 | |
| Series | 61-964 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Lens Shape Round | ||
Diameter 19.7 | ||
Series 61-964 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is designed to enhance both functionality and aesthetics in a range of applications. Featuring a round form factor and a striking green colour, the lens is not only visually appealing but also serves critical operational roles. Constructed from durable plastic, it provides a flush mount that integrates seamlessly into various settings. The lens illumination offers a distinctive ring shape that enhances visibility while maintaining a sleek appearance. Perfect for control panels and indicator applications, the lens is a dependable choice for professionals seeking reliability and style in their installations.
The lens boasts a flush design that fits elegantly into any setup
Constructed from high-quality plastic for enhanced durability
Its green illumination adds a vibrant touch to your applications
Designed for a mechanical lifetime of 2 million operations
Lightweight construction makes it ideal for various devices
REACH and RoHS compliant, ensuring environmental safety
The lens features a graffiti-resistant finish for easy maintenance
Dimensions of Ø 19.7 mm cater to standard fittings while ensuring a strong visual impact
The transparent optics provide clear visibility for operational cues
Constructed from high-quality plastic for enhanced durability
Its green illumination adds a vibrant touch to your applications
Designed for a mechanical lifetime of 2 million operations
Lightweight construction makes it ideal for various devices
REACH and RoHS compliant, ensuring environmental safety
The lens features a graffiti-resistant finish for easy maintenance
Dimensions of Ø 19.7 mm cater to standard fittings while ensuring a strong visual impact
The transparent optics provide clear visibility for operational cues
Related links
- Indicator Lens Round Style 19.7 diameter
- Panel Mount Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style, 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
