Indicator Lens Round Style, Blue, 23.7 diameter

N

Subtotal (1 unit)*

$10.81

(exc. GST)

$12.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.81

*price indicative

RS Stock No.:
442-644
Mfr. Part No.:
704.601.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Blue

Lens Shape

Round

Diameter

23.7

Series

704.6

COO (Country of Origin):
CH
The EAO Lens is an essential component designed to enhance operational functionality while providing a sleek aesthetic appeal. Crafted from high-quality aluminium, it offers a distinctive blue finish, making it an ideal choice for applications requiring visibility without illumination. Its flush shape and opaque optics promote a streamlined look, ensuring compatibility with various setups. This lens is not only visually appealing but also practical, serving as a reliable interface in various mechanical environments. The lightweight design facilitates effortless installation and use, ensuring your projects can maintain efficiency without compromising on style. With its REACH and RoHS compliance, it reassures users of its adherence to industry standards, making it a trustworthy addition to any assembly. This lens provides an intriguing blend of style and function, capable of meeting the demands of modern applications.

Designed for seamless integration into various mechanical systems
Constructed from durable aluminium for long-lasting performance
Features a sophisticated blue lens colour for a modern look
The flush shape enhances aesthetic appeal while maintaining functionality
Opaque optics safeguard against unwanted light interference
Lightweight construction ensures easy handling and installation
Compliant with REACH and RoHS regulations for environmental assurance
Ideal for applications requiring non-illuminated lens solutions
Short description provides clear and concise information for easy understanding

Related links