Indicator Lens Round Style, 23.7 diameter

N

Subtotal (1 unit)*

$11.00

(exc. GST)

$12.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.00

*price indicative

RS Stock No.:
442-646
Mfr. Part No.:
704.601.8
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Shape

Round

Diameter

23.7

Series

704.6

COO (Country of Origin):
CH
The EAO Lens is meticulously crafted for both functionality and aesthetics, ensuring a seamless addition to your equipment. Designed with a round front form, it features an elegant nature finish that complements various environments. The lens material, made from high-quality aluminium, not only enhances durability but also maintains a lightweight profile, weighing in at just 0.001 kg. Its flush shape and opaque optics serve as a perfect solution for non-illuminated applications, offering an appealing look without sacrificing performance. This lens is particularly suitable for users who require reliability and elegance in their installations, making it an ideal choice for diverse scenarios.

Round front form enhances the visual appeal of your setup
Lightweight construction ensures easy handling and installation
Non-illuminated design offers a sleek, modern appearance
Flush shape integrates seamlessly with existing setups
Opaque optics mitigate unwanted glare, ensuring clarity
Constructed from aluminium for enhanced longevity and resistance
REACH and RoHS compliant, reflecting commitment to environmental standards
Internal size allows compatibility with various fixtures, increasing versatility

Related links