Indicator Lens Rectangle Style, Green, Red, 38 Long
- RS Stock No.:
- 443-054
- Mfr. Part No.:
- 03-902.2/5
- Brand:
- EAO
N
Subtotal (1 unit)*
$14.03
(exc. GST)
$16.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.03 |
*price indicative
- RS Stock No.:
- 443-054
- Mfr. Part No.:
- 03-902.2/5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green, Red | |
| Lens Shape | Rectangle | |
| Length | 38 | |
| Series | 03-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green, Red | ||
Lens Shape Rectangle | ||
Length 38 | ||
Series 03-902 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is designed to enhance visibility and user interaction in a range of applications. With its unique red-green colour combination and flush shape, it marries functionality with style, making it ideal for both industrial and commercial settings. Crafted from durable plastic, it ensures robust performance while maintaining a lightweight profile. The translucent optics allow for effective light diffusion, ensuring that any illumination is both bright and even, significantly improving signal perception. This lens is not only aesthetically pleasing but also practical, offering compliance with essential safety and environmental standards, making it a reliable choice for modern operators.
Flush design for a seamless integration into control panels
Red-green lens colour provides clear visual indications
Lightweight construction makes installation and handling effortless
Translucent optics maximise light visibility for better accessibility
Durable plastic material guarantees long-lasting usage
Compliant with REACH and RoHS standards for environmental safety
Designed to facilitate operations with built-in light barriers
Red-green lens colour provides clear visual indications
Lightweight construction makes installation and handling effortless
Translucent optics maximise light visibility for better accessibility
Durable plastic material guarantees long-lasting usage
Compliant with REACH and RoHS standards for environmental safety
Designed to facilitate operations with built-in light barriers
Related links
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style Red, 38 Long
- Indicator Lens Rectangle Style White, 38 Long
- Indicator Lens Rectangle Style Yellow, 38 Long
- Indicator Lens Rectangle Style Red, 38 Long
- Indicator Lens Rectangle Style Yellow, 38 Long
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style White, 38 Long
