Indicator Lens Rectangle Style, Transparent Colorless, 38 Long
- RS Stock No.:
- 443-067
- Mfr. Part No.:
- 03-902.7/7
- Brand:
- EAO
N
Subtotal (1 unit)*
$14.03
(exc. GST)
$16.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.03 |
*price indicative
- RS Stock No.:
- 443-067
- Mfr. Part No.:
- 03-902.7/7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Transparent Colorless | |
| Lens Shape | Rectangle | |
| Length | 38 | |
| Series | 03-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Transparent Colorless | ||
Lens Shape Rectangle | ||
Length 38 | ||
Series 03-902 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to elevate the visual functionality of your devices. With its rectangular front form, it seamlessly integrates into modern applications, enhancing visibility and usability. The colourless-colourless lens is crafted from durable plastic, ensuring long-lasting performance. Notably, it features illumination, providing clarity in dimly lit environments. The flush shape not only adds to its aesthetic appeal but also makes it suitable for a variety of mounting applications. With its translucent optics, this lens optimally balances light diffusion, ensuring an effective display.
Illuminated design enhances visibility in low-light settings
Flush shape provides a sleek appearance, suitable for modern devices
Translucent optics ensure optimal light diffusion for clear visibility
Lightweight construction allows for easy installation without burdening the device
REACH and RoHS compliant, guaranteeing adherence to environmental standards
Versatile application across a range of devices, enhancing functionality
Flush shape provides a sleek appearance, suitable for modern devices
Translucent optics ensure optimal light diffusion for clear visibility
Lightweight construction allows for easy installation without burdening the device
REACH and RoHS compliant, guaranteeing adherence to environmental standards
Versatile application across a range of devices, enhancing functionality
Related links
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style 38 diameter
- Indicator Lens Rectangle Style 19 Long
- Indicator Lens Rectangle Style 25.4 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style White, 38 Long
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style Green, 38 Long
