Indicator Lens Round Style, Green, 19.7 diameter

N

Subtotal (1 unit)*

$29.65

(exc. GST)

$34.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.65

*price indicative

RS Stock No.:
444-066
Mfr. Part No.:
61-9841.5A
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Green

Lens Shape

Round

Diameter

19.7

Series

61-984

COO (Country of Origin):
CH
The EAO Lens combines functionality with cutting-edge design, tailored for precision in any application. Crafted from high-quality aluminium, it features an olive green finish that provides a sleek and modern aesthetic. The illuminated flush design enhances visibility, making it ideal for use in various operating environments. Whether for industrial or commercial use, this lens is engineered to meet the highest standards, ensuring reliability and durability. Its unique dot shape of illumination not only serves a practical purpose but also adds to its distinctive look. With attention to detail, the dimensional specifications ensure seamless integration into your devices, making it a perfect choice for professionals seeking both form and function.

Illuminated design increases visibility in low-light conditions
The flush shape provides a modern aesthetic suitable for diverse applications
Aluminium construction ensures strength and durability over time
Olive green lens colour offers a unique and appealing look
Weighing only 0.002 kg, it is lightweight and easy to handle
Opaque lens optics deliver effective illumination without glare
REACH and RoHS compliant for safety and environmental assurance
Short description highlights key features for quick understanding

Related links