TDK Common Mode Choke Inductor Sample Kit, 300 pieces

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$263.31

(exc. GST)

$302.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$263.31
5 +$247.50

*price indicative

RS Stock No.:
475-633
Mfr. Part No.:
B82559X0016
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Inductor Sample Kit

Kit Contents

Common Mode Choke

Number of Pieces

300

Automotive Standard

AEC-Q200

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Minimum Inductance

1μH

Maximum Inductance

30μH

COO (Country of Origin):
CN
The EPCOS ERU Chokes ERU16 is a High Current Choke is designed for DC-DC converters, voltage regulator modules (VRMs), and point-of-load (PoL) converters, offering high efficiency with minimal DC resistance. It features a high-temperature ferrite core and magnetically shielded construction, ensuring reliable performance in demanding environments. The inductor supports high rated currents, making it suitable for automotive and industrial power electronics.

RoHS compatible

AEC Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy