Bulgin Circular Connector, 5 Contacts, Panel Mount, M16 Connector, Plug, Male, IP67, Buccaneer M16 Series
- RS Stock No.:
- 144-6903
- Mfr. Part No.:
- PXMBNI16RPM05ASCM16
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 144-6903
- Mfr. Part No.:
- PXMBNI16RPM05ASCM16
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
With a rugged metal housing and environmental protection rating of IP67 when mated, Bulgins robust M16 circular DIN connector range is an ideal solution for ensuring that power and signal connections are not compromised in harsh environments and industrial applications.
Screw locking compliant with DIN EN 61076-2-106
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
M16 Rear Panel Mounting Male
3, 4, 5, 6, 8 and 12 poles
Solder termination
Rear panel mount M16
Mates with Flex body connectors
Solder termination
Rear panel mount M16
Mates with Flex body connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 6.0A |
Body Orientation | Straight |
Series | Buccaneer M16 |
Voltage Rating | 250 V |
Coding | A |
Shell Size | 16 |
Mating Type | Threaded |
Housing Material | Nickel |
Pole Format | 5 |
Contact Plating | Gold |
Strain Relief | No |
Maximum Operating Temperature | +80°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |