Bulgin Connector, 3 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP66, IP68, IP69K, Buccaneer 4000 Series
- RS Stock No.:
- 912-4953
- Mfr. Part No.:
- PXP4011/03S/5055
- Brand:
- Bulgin
Discontinued product
Alternative
Bulgin Connector, 12 Contacts, Rear Mount, Miniature Connector, Socket, Male, IP66, IP68, IP69K, Buccaneer 4000 Series
$21.61
Each
RS Stock No.: 912-5054
- RS Stock No.:
- 912-4953
- Mfr. Part No.:
- PXP4011/03S/5055
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 4000 Series, In Line Flex Cable Connectors
Bulgin Buccaneer, 4000 series flex in-line cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments.
Features and Benefits
Mates with Flex cable versions
In-Line cable connection
Contacts supplied separately
IP66, 68 and 69K rated when mated
In-Line cable connection
Contacts supplied separately
IP66, 68 and 69K rated when mated
Application Information
Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangeable with the Bulgin Buccaneer 4000 series plastic circular connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bulgin Buccanner 4000 Series Harsh Environment Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 10.0 A, 13.0A |
Series | Buccaneer 4000 |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Mating Type | Quick Connect |
Shell Size | 20 |
Housing Material | Polymer |
Shielded/Unshielded | Unshielded |
Contact Plating | Gold |
Strain Relief | No |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |