Hammond 1416 Grey Steel Project Box, 254 x 152 x 152mm
- RS Stock No.:
- 867-2460
- Mfr. Part No.:
- 1416I
- Brand:
- Hammond
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 867-2460
- Mfr. Part No.:
- 1416I
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
- COO (Country of Origin):
- CA
Hammond Project Box, 254 (L) x 152 (W) x 152mm (H), 1.8kg Weight, Ventilated - 1416 Series - 1416I
Worried about protecting essential equipment from damage? Breathe easy with this project box from Hammond. Ventilation holes along the sides of the unit encourage passive cooling, so it's an ideal option for housing devices that generate waste heat. The tough steel construction defends against mechanical impact and abrasion in tough industrial settings. Thanks to a low weight of 1.8kg, this unit adds minimal strain to your setup.
Features & Benefits
• Roomy dimensions of 254 (L) x 152 (W) x 152mm (H) mean it's suitable for motors and larger pieces of hardware
• NEMA 1 rated so it helps safeguard users from electric shocks and shields equipment from falling debris
• 2 conduit knockouts at each end let you easily connect machinery to power sources
• Grey colour means it blends discreetly into its surroundings
• Simple assembly thanks to screw holes and offsets in cover
• NEMA 1 rated so it helps safeguard users from electric shocks and shields equipment from falling debris
• 2 conduit knockouts at each end let you easily connect machinery to power sources
• Grey colour means it blends discreetly into its surroundings
• Simple assembly thanks to screw holes and offsets in cover
Applications
• HVAC systems
• Industrial automation equipment
• Laboratory devices
• Industrial automation equipment
• Laboratory devices
How big are the ventilation slots in this project box?
There are two rows of 18 slots on each side. Each slot measures 6 (W) x 38mm (H) to provide plenty of airflow for your equipment.
Related links
- Hammond 1416 Grey Steel Metal Case 254 mm 254 mm
- RS PRO Grey Steel Project Box, 279 x 432 x 175mm
- RS PRO Grey Steel Project Box, 279 x 305 x 219mm
- Takachi Electric Industrial MS Grey 350 x 430 x 99mm
- Takachi Electric Industrial MS Grey Aluminium 230 mm, 160 mm
- Takachi Electric Industrial MS Grey Aluminium 230 mm, 160 mm
- Takachi Electric Industrial MS Grey Aluminium 230 mm, 160 mm
- Takachi Electric Industrial MS Grey Steel 350 mm, 430 mm
