Texas Instruments I/O Expander I2C 20-Pin TSSOP, PCF8574APW
- RS Stock No.:
- 145-6521
- Mfr. Part No.:
- PCF8574APW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6521
- Mfr. Part No.:
- PCF8574APW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Interface | I2C | |
| Number of Pins | 20 | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Interface I2C | ||
Number of Pins 20 | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Related links
- Texas Instruments I/O Expander I2C 20-Pin TSSOP, PCF8574APW
- Texas Instruments I/O Expander I2C 20-Pin TSSOP, PCF8574PW
- Texas Instruments I/O Expander I2C 16-Pin SOIC, PCF8574DW
- Texas Instruments I/O Expander 24-Pin TSSOP, PCA9535PW
- Texas Instruments 8-Channel I/O Expander I2C 16-Pin TSSOP, PCA9534PW
- NXP I/O Expander I2C PCA9539PW,112
- onsemi 8-Channel I/O Expander I2C CAT9554YI-GT2
- Texas Instruments 8-Channel I/O Expander I2C PCA9557D









