Biz Collection Series J307M Graphite/Navy, Water Resistant Jacket, XS

Unavailable
RS will no longer stock this product.
RS Stock No.:
286-2573
Mfr. Part No.:
TDJH-J307M-NAVY/GRAPHITE-XS
Brand:
Biz Collection
Find similar products by selecting one or more attributes.
Select all

Brand

Biz Collection

Size

XS

Clothing Type

Jacket

Colour

Graphite/Navy

Material Properties

Water Resistant

Style

Jacket

Gender

Unisex

Outer Material

Hi Vis Fabric

Hooded

Yes

Series

Series J307M

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy