Biz Collection J404L Graphite, Navy, Water Resistant Jacket Zipper, XS 1 EA

Subtotal (1 unit)*

$319.25

(exc. GST)

$367.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.25

*price indicative

RS Stock No.:
286-2598
Mfr. Part No.:
TDJH-J404L-NAVY/GRAPHITE-XS
Brand:
Biz Collection
Find similar products by selecting one or more attributes.
Select all

Brand

Biz Collection

Product Type

Jacket

Size

XS

Colour

Graphite, Navy

Gender

Unisex

Outer Material

Hi Vis Fabric

Hooded

Yes

Series

J404L

Standards/Approvals

No

Closure Type

Zipper

Resistance Features

Water Resistant

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy