The Uniform Place MJ881 Navy, Orange, Water Resistant Jacket Zipper, 8XL 1 EA
- RS Stock No.:
- 286-3914
- Mfr. Part No.:
- TDJH-MJ881-Orange/Navy-8XL
- Brand:
- The Uniform Place
Subtotal (1 unit)*
$562.06
(exc. GST)
$646.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $562.06 |
*price indicative
- RS Stock No.:
- 286-3914
- Mfr. Part No.:
- TDJH-MJ881-Orange/Navy-8XL
- Brand:
- The Uniform Place
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Uniform Place | |
| Product Type | Jacket | |
| Size | 8XL | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Outer Material | Hi Vis Fabric | |
| Lining Material | Mesh | |
| Hooded | Yes | |
| Series | MJ881 | |
| Closure Type | Zipper | |
| Standards/Approvals | ANSI standards, AS/NZS 4602.1 Class D/N, EN ISO 20471 | |
| Resistance Features | Water Resistant | |
| Number of Outer Pockets | 7 | |
| Select all | ||
|---|---|---|
Brand The Uniform Place | ||
Product Type Jacket | ||
Size 8XL | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Outer Material Hi Vis Fabric | ||
Lining Material Mesh | ||
Hooded Yes | ||
Series MJ881 | ||
Closure Type Zipper | ||
Standards/Approvals ANSI standards, AS/NZS 4602.1 Class D/N, EN ISO 20471 | ||
Resistance Features Water Resistant | ||
Number of Outer Pockets 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Biz Collection J404M Graphite Water Resistant Jacket Zipper, 3XL 1 EA
- Biz Collection J307M Graphite Water Resistant Jacket Zipper, S 1 EA
- Biz Collection J404M Graphite Water Resistant Jacket Zipper, XL 1 EA
- Biz Collection J404M Graphite Water Resistant Jacket Zipper, 2XL 1 EA
- Syzmik ZJ357 2 Navy Water Resistant Jacket Zipper, 2XL 1 EA
- Biz Collection J404L Graphite Water Resistant Jacket Zipper, L 1 EA
- Biz Collection J404L Graphite Water Resistant Jacket Zipper, 2XL 1 EA
- Biz Collection J404M Graphite Water Resistant Jacket Zipper, M 1 EA
