TUK Limited KH Series White ABS Housing, UL, 59 mm, 35.5mm 28.5 mm
- RS Stock No.:
- 754-162
- Mfr. Part No.:
- KH1
- Brand:
- TUK Limited
N
Subtotal (1 unit)*
$5.08
(exc. GST)
$5.84
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 30 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.08 |
*price indicative
- RS Stock No.:
- 754-162
- Mfr. Part No.:
- KH1
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Housing | |
| Material | ABS | |
| Length | 59mm | |
| Width | 35.5mm | |
| Height | 28.5mm | |
| Colour | White | |
| Hazardous Area Certification | UL | |
| Number of Ways | 1 | |
| Range | KH | |
| Standards/Approvals | UL 94V-0 | |
| Series | KH | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Housing | ||
Material ABS | ||
Length 59mm | ||
Width 35.5mm | ||
Height 28.5mm | ||
Colour White | ||
Hazardous Area Certification UL | ||
Number of Ways 1 | ||
Range KH | ||
Standards/Approvals UL 94V-0 | ||
Series KH | ||
- COO (Country of Origin):
- TW
The TUK Limited Housings enable all kinds of connectivity to be accommodated, in a junction box, in a wall socket or in an enclosure. The vast majority of our wide range of voice, data and AV Keystone connectors can be used with these housings.
1, 2, 4, 6, 8 or 12 Keystone ports 19.2 x 14.9mm
Cable routing 180˚
KH12 can accommodate six keystones with 180˚ cable routing, or twelve keystones. (Additional insert provided for 180˚ routing)
Related links
- TUK Limited KH Series White ABS Housing 59 mm, 61.5mm 28.5 mm
- TUK Limited KH Series White ABS Housing 111.6mm 38 mm
- TUK Limited KH Series White ABS Housing 218mm 30.5 mm
- TUK Limited KH Series White ABS Housing 84 mm, 114mm 29.5 mm
- TUK Limited White ABS Faceplate
- TUK Limited White ABS Faceplate & Mounting Plate
- TUK Limited White ABS, Polyamide Faceplate & Mounting Plate
- TUK Limited 3L45 White White ABS Plastic Back Box 1 Gangs 45 mm 45mm 45 mm
