TUK Limited KH Series White ABS Housing, 171 mm, 111.6mm 38 mm
- RS Stock No.:
- 754-207
- Mfr. Part No.:
- KH12
- Brand:
- TUK Limited
Subtotal (1 unit)*
$21.47
(exc. GST)
$24.69
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.47 |
*price indicative
- RS Stock No.:
- 754-207
- Mfr. Part No.:
- KH12
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Housing | |
| Material | ABS | |
| Length | 171mm | |
| Width | 111.6mm | |
| Height | 38mm | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Number of Ways | 12 | |
| Standards/Approvals | UL 94V-0 | |
| Series | KH | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Housing | ||
Material ABS | ||
Length 171mm | ||
Width 111.6mm | ||
Height 38mm | ||
Colour White | ||
Hazardous Area Certification No | ||
Number of Ways 12 | ||
Standards/Approvals UL 94V-0 | ||
Series KH | ||
- COO (Country of Origin):
- TW
The TUK Limited Category 8 24 Port Patch Panel offers outstanding performance with exceptional Value for money.
Compliant with IEC60512-99-001 suitable for use with 4PPoE
Connectors provide quick and easy tool-less lever butterfly style termination
Suitable for 0.51 to 0.65 mm/ 22 to 24 AWG stranded and solid wire
Related links
- TUK Limited KH Series White ABS Housing 59 mm, 35.5mm 28.5 mm
- TUK Limited KH Series White ABS Housing 59 mm, 61.5mm 28.5 mm
- TUK Limited KH Series White ABS Housing 218mm 30.5 mm
- TUK Limited KH Series White ABS Housing 84 mm, 114mm 29.5 mm
- TUK Limited White ABS Faceplate
- TUK Limited White ABS Faceplate & Mounting Plate
- TUK Limited White ABS, Polyamide Faceplate & Mounting Plate
- TUK Limited 3L45 White White ABS Plastic Back Box 1 Gangs 45 mm 45mm 45 mm
