Schneider Electric Junction Box, IP20
- RS Stock No.:
- 219-8776
- Mfr. Part No.:
- ENN04512
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-8776
- Mfr. Part No.:
- ENN04512
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- TN
The Schneider Electric range of Multifix simple to install water and impact proof junction boxes. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -5ºC up to +60ºC.Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access.
Mercury free
IP degree of protection IP20
IP degree of protection IP20
Related links
- Schneider Electric Junction Box, IP55
- Schneider Electric Modicon Bus Series Light Grey Junction Box, IP20
- Schneider Electric Magelis Series Black Polypropylene Terephthalate Junction Box, IP20
- Schneider Electric Multifix Series Polystyrene Junction Box 135 mm, 135mm 135 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 165 mm, 165mm 165 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 80 mm, 80mm 80 mm
- Schneider Electric Multifix White Junction Box Wall Mount, 1 Gangs 67 mm 67mm 40 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 105 mm, 105mm 105 mm
