Schneider Electric Junction Box, IP55
- RS Stock No.:
- 219-8796
- Mfr. Part No.:
- ENN05177
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-8796
- Mfr. Part No.:
- ENN05177
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- HU
The Schneider Electric range of Multifix simple to install water and impact proof junction boxes. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -25ºC up to +40ºC.Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access.
Mercury free
IP degree of protection IP55
IP degree of protection IP55
Related links
- Schneider Electric Junction Box, IP55
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 150 mm, 85mm 120 mm
- Legrand Light Grey Elastomer Polyamide Junction Box, IP55
- Schneider Electric ENN Series Grey ABS (Body) Junction Box 88 mm, 88mm 51 mm
- Schneider Electric Canalis Series White RAL 9001 Plastic Junction Box 356 mm, 44mm 202 mm
- Schneider Electric Junction Box, IP20
- Legrand Light Grey Elastomer Polypropylene Junction Box, IP55
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 240 mm, 240mm 115 mm
