Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box, 3 Terminals 44 mm
- RS Stock No.:
- 282-2494
- Mfr. Part No.:
- 1240H25/3
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$146.56
(exc. GST)
$168.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.56 |
*price indicative
- RS Stock No.:
- 282-2494
- Mfr. Part No.:
- 1240H25/3
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Cast Iron | |
| Height | 44mm | |
| Number of Terminals | 3 | |
| Colour | Silver Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, SVHC, RoHS | |
| Range | Saturn Series | |
| Series | Saturn | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Cast Iron | ||
Height 44mm | ||
Number of Terminals 3 | ||
Colour Silver Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, SVHC, RoHS | ||
Range Saturn Series | ||
Series Saturn | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Junction Boxes and Lid Kits is made of Cast iron material. It is of round shape. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box 4 Terminals 9.3 cm, 9.3 cm 44 mm
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box REACH 10 cm 40 mm
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box 3 Terminals 7.8 cm, 7.7 cm 33 mm
- Clipsal Electrical Saturn Series Grey 3 Terminals 18 cm, 8 mm 30 mm
- Clipsal Electrical Saturn Series Silver 2 Terminals 7.9 cm 30 mm
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box REACH 7.7 cm 30 mm
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box 2 Terminals 7.5 cm, 7.5 cm 33 mm
- Clipsal Electrical Saturn Series Metallic Silver Cast Iron Junction Box 9.5 cm, 40 mm 4 cm
