Clipsal Electrical Saturn Series Black Junction Box, REACH, 10.5 cm, 8.5 cm 4 cm
- RS Stock No.:
- 282-3086
- Mfr. Part No.:
- T240HF3T20-BK
- Brand:
- Clipsal Electrical
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-3086
- Mfr. Part No.:
- T240HF3T20-BK
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Length | 10.5cm | |
| Width | 8.5 cm | |
| Height | 4cm | |
| Colour | Black | |
| Hazardous Area Certification | REACH | |
| Cable Entry | 3 Way Entry | |
| Diameter | 20 mm | |
| Standards/Approvals | China RoHS Regulation, Green Premium product, REACh Regulation, EU RoHS Directive | |
| Range | Saturn | |
| Series | Saturn | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Length 10.5cm | ||
Width 8.5 cm | ||
Height 4cm | ||
Colour Black | ||
Hazardous Area Certification REACH | ||
Cable Entry 3 Way Entry | ||
Diameter 20 mm | ||
Standards/Approvals China RoHS Regulation, Green Premium product, REACh Regulation, EU RoHS Directive | ||
Range Saturn | ||
Series Saturn | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management tangential junction box is a round shape box made of PVC material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
3 Way T type entry
Toxic heavy metal free
Related links
- Clipsal Electrical Saturn Series Metallic Silver Cast Iron Junction Box 9.5 cm, 40 mm 4 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 11.5 cm, 6.5 cm 4 cm
- Clipsal Electrical Saturn Series Metallic Silver Cast Iron Junction Box 10 cm, 40 mm 4.2 cm
- Clipsal Electrical 240DE Series Grey Polyvinyl Chloride Junction Box 10.5 cm, 20 mm 7.4 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 10.5 cm, 7.6 cm 5.6 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 10.5 cm, 20 mm 4.3 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 8.5 cm, 25 mm 4.3 cm
- Clipsal Electrical Saturn Series Series Black Junction Box
