Durable Plastic Key Tag Multicolour 15 mm Plastic 24 Per Pack

N

Subtotal (1 bag of 24 units)*

$49.83

(exc. GST)

$57.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$49.83$2.076

*price indicative

RS Stock No.:
907-863
Mfr. Part No.:
194927
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Plastic Key Tag

Sub Type

Holder

Quantity Per Package

24Per Pack

Colour

Multicolour

Material

Plastic

Width

24mm

Standards/Approvals

No

Length

15mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Durable key holder provides a practical solution for keeping keys organised, featuring a permanently visible label for effortless identification. This product ensures a secure and convenient way to manage keys while maintaining a tidy appearance.

Outer dimensions of 24mm width, 68mm height, and 15mm depth accommodate various keys

Easy access to the labelling area without removing the key ring

Compatible with all KEY BOX models and the KEY BOARD key panel

Custom labelling can be quickly created using free DURAPRINT design software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy