RS PRO 10 Ivory Powder Coated Steel Padlock Cabinet Wall
- RS Stock No.:
- 765-336
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$141.46
(exc. GST)
$162.68
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.46 |
*price indicative
- RS Stock No.:
- 765-336
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Padlock Cabinet | |
| Lock Type | Padlock | |
| Material | Powder Coated Steel | |
| Mount Type | Wall | |
| Colour | Ivory | |
| Depth | 74mm | |
| Height | 335mm | |
| Width | 330mm | |
| Key Capacity | 10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Padlock Cabinet | ||
Lock Type Padlock | ||
Material Powder Coated Steel | ||
Mount Type Wall | ||
Colour Ivory | ||
Depth 74mm | ||
Height 335mm | ||
Width 330mm | ||
Key Capacity 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 10 Key Padlock Cabinet, Powder Coated Steel
The RS PRO Padlock Cabinet is designed to securely store up to 10 keys, making it an essential solution for managing access in industrial and commercial environments. Constructed from Durable powder-coated steel, it offers robust protection and is suitable for wall mounting, ensuring easy access and organization.
Features and Benefits
Powder Coated Steel: Provides enhanced durability and resistance to corrosion.
10 Key Capacity: Allows for organized storage of multiple keys.
Wall Mountable: Facilitates easy installation and access.
Padlock Lock Type: Offers secure access control.
Compact Design: Saves space with dimensions of 335 mm height, 330 mm width, and 74 mm depth.
10 Key Capacity: Allows for organized storage of multiple keys.
Wall Mountable: Facilitates easy installation and access.
Padlock Lock Type: Offers secure access control.
Compact Design: Saves space with dimensions of 335 mm height, 330 mm width, and 74 mm depth.
Applications
Industrial facilities
Commercial buildings
Warehouses
Educational institutions
Commercial buildings
Warehouses
Educational institutions
Additional Information
Designed for use with padlocks (not included)
Ivory colour finish for a professional appearance
Ivory colour finish for a professional appearance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
