Eaton 3-position Key Switch Head, Momentary, 16mm Cutout
- RS Stock No.:
- 235-258
- Mfr. Part No.:
- 062149 Q18S3-GN
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-258
- Mfr. Part No.:
- 062149 Q18S3-GN
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Momentary | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Momentary | ||
Illuminated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Key-operated actuator brings effortless control and security to your applications. With its sleek design and robust functionality, this actuator is engineered for diverse environments, offering a three-position operation to suit a variety of operational requirements. Its momentary action ensures precise control, making it ideal for switching panels where reliability and security are paramount. The vibrant green finish adds a distinctive touch while ensuring visibility. Crafted with excellence in mind, this actuator integrates seamlessly into existing systems, providing not just performance but also the assurance of durability and compliance with stringent industry standards. The actuator is designed for easy installation, with thoughtful features that enhance user experience, making it a preferred choice for professionals seeking dependable solutions.
Three-position operation offers versatile functionality
Sleek green design enhances visibility and aesthetic appeal
Key withdrawal in position 0 promotes secure operation
Durable construction ensures long-lasting performance in demanding environments
Certified for compliance with multiple international standards
Easy installation process streamlines setup and integration
Mechanical lifespan rated for up to 3 million operations
Designed to meet the rigorous requirements against environmental factors
Sleek green design enhances visibility and aesthetic appeal
Key withdrawal in position 0 promotes secure operation
Durable construction ensures long-lasting performance in demanding environments
Certified for compliance with multiple international standards
Easy installation process streamlines setup and integration
Mechanical lifespan rated for up to 3 million operations
Designed to meet the rigorous requirements against environmental factors
Related links
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton M30 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 16 mm Cutout
