Eaton 2-position Key Switch Head, Latching, 16mm Cutout

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-371
Mfr. Part No.:
062151 Q18S1R-GN
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series

Cutout Diameter

16mm

Number of Positions

2

Switch Actuation

Latching

Illuminated

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 key-operated actuator is designed to deliver unparalleled operational efficiency in demanding environments. This robust actuator features a green maintained button that caters to versatile applications, ensuring reliability and safety with every operation. Ideal for controlling machines and processes, its compact dimensions and user-friendly design make it a seamless addition to any control system. The unit is engineered to withstand a range of environmental challenges, featuring excellent protection against moisture and dust. With its unique ergonomic design, this actuator not only enhances functionality but also improves operator experience, facilitating precise control with just a simple turn of the key. Furthermore, its high mechanical lifespan guarantees longevity, making it a valuable investment for any organisation.

Engineered for precise key-controlled operations
Compact design contributes to space-saving installations
Meets multiple international safety and certification standards
Durable construction ensures long-lasting performance in tough conditions
Available in an attractive green for high visibility
Maintenance-friendly design facilitates easy servicing
Suitable for a broad range of industrial applications
Integrated with robust environmental protections to safeguard against moisture and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy