- RS Stock No.:
- 146-3833
- Mfr. Part No.:
- JD-0300EU
- Brand:
- Cherry
Discontinued product
- RS Stock No.:
- 146-3833
- Mfr. Part No.:
- JD-0300EU
- Brand:
- Cherry
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cherry DW 8000 Wireless Keyboard and Mouse
The CHERRY DW 8000 is state-of-the-art CHERRY technology in a pure, modern design. Beautiful, flat, high-quality. Today's way of typing and clicking
Ultra-flat wireless keyboard with 5 hotkeys
Simple installation; no technical knowledge required
3-button mouse with an infrared sensor and adjustable resolution (1000/2000 dpi)
Battery status display in mouse and keyboard
Interference-free, wireless 2.4 GHz technology (with a range of approx. 10m)
USB receiver
Dimensions: 441x165x18 mm (keyboard), 107x60x27mm (mouse),18.2x4.5mm (receiver)
Simple installation; no technical knowledge required
3-button mouse with an infrared sensor and adjustable resolution (1000/2000 dpi)
Battery status display in mouse and keyboard
Interference-free, wireless 2.4 GHz technology (with a range of approx. 10m)
USB receiver
Dimensions: 441x165x18 mm (keyboard), 107x60x27mm (mouse),18.2x4.5mm (receiver)
The CHERRY DW 8000 is CHERRY technology in a pure, smart design. Attractive, flat, high-quality. Even more durable thanks to wear-resistant laser inscription.
Wireless desktop with smart design
Durable abrasion-proof laser inscription of keys
Ultra-flat wireless keyboard with 5 hotkeys
3-button mouse with an infrared sensor and adjustable resolution (1000/2000 dpi)
Simple installation, no technical knowledge required
Battery status display in mouse and keyboard
Durable abrasion-proof laser inscription of keys
Ultra-flat wireless keyboard with 5 hotkeys
3-button mouse with an infrared sensor and adjustable resolution (1000/2000 dpi)
Simple installation, no technical knowledge required
Battery status display in mouse and keyboard
Specifications
Attribute | Value |
---|---|
Model | JD-0300EU |
Wired/Wireless Keyboard | Wireless |
Wired/Wireless Mouse | Wireless |
Keyboard Layout | QWERTY |
Normal Keys | 103 + 5 (Hot Keys) |
Built-In USB Hub | Yes |
Mouse Buttons | 3 |
Colour | Silver, White |
Keyboard Dimensions | 441 x x165 x 18mm |
Keyboard Width | 441mm |
Keyboard Depth | 165mm |
Keyboard Height | 18mm |