EAO IP20 2 Key Keypad
- RS Stock No.:
- 934-084
- Mfr. Part No.:
- K09-31.000001
- Brand:
- EAO
N
This image is representative of the product range
Subtotal (1 unit)*
$551.13
(exc. GST)
$633.80
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $551.13 |
*price indicative
- RS Stock No.:
- 934-084
- Mfr. Part No.:
- K09-31.000001
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Keypad | |
| Keypad Layout | 1 x 2 | |
| Membrane Operation | No | |
| Number of Keys | 2 | |
| Keypad Output | CANOpen | |
| Illuminated | No | |
| IP Rating | IP20 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 1000000Cycles | |
| Panel Cutout Height | 80.2mm | |
| Panel Cutout Width | 52.7mm | |
| Maximum Operating Temperature | 85°C | |
| Series | K09 | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Keypad | ||
Keypad Layout 1 x 2 | ||
Membrane Operation No | ||
Number of Keys 2 | ||
Keypad Output CANOpen | ||
Illuminated No | ||
IP Rating IP20 | ||
Housing Colour Black | ||
Mechanical Life Per Key 1000000Cycles | ||
Panel Cutout Height 80.2mm | ||
Panel Cutout Width 52.7mm | ||
Maximum Operating Temperature 85°C | ||
Series K09 | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The EAO keypad module combines Advanced functionality with ergonomic design, featuring two push buttons and RPB for in-cabin applications. Its robust construction ensures high performance in demanding environments, tailored for optimal user interaction.
Operating voltage ranges from 8 to 32 V DC for versatile applications
IP20 rear protection and IP5K4 front protection ensure durability
Mechanical lifetime rated for 500,000 cycles for long-term reliability
Halo ring illumination with RGB options enhances visibility
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
