EAO IP20 2 Key Keypad

N

This image is representative of the product range

Subtotal (1 unit)*

$551.13

(exc. GST)

$633.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$551.13

*price indicative

RS Stock No.:
934-085
Mfr. Part No.:
K09-31.000002
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Keypad

Keypad Layout

1 x 2

Membrane Operation

No

Number of Keys

2

Keypad Output

CANOpen

Illuminated

No

IP Rating

IP20

Housing Colour

Black

Mechanical Life Per Key

1000000Cycles

Panel Cutout Height

80.2mm

Panel Cutout Width

52.7mm

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Series

K09

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The EAO in-cabin keypad module is designed for efficient control in various applications. Its Advanced features ensure seamless functionality in demanding environments.

Operating voltage range of 8 to 32 V DC for diverse applications

Robust IP20 rear and IP5K4 front protection for durability

Mechanical lifetime of 500,000 cycles ensures longevity

Rectangular design allows for flush mounting with a neat finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy