Aten 12 Port USB KVM Switch

Subtotal (1 unit)*

$774.70

(exc. GST)

$890.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$774.70

*price indicative

RS Stock No.:
624-859
Mfr. Part No.:
US3384I
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Switch

Number of Ports

12

Keyboard/Mouse Connection Type

USB

Depth

200mm

Standards/Approvals

USB BC 1.2, USB 3.2 Gen 1

Width

80.6mm

Height

25mm

COO (Country of Origin):
CN
The Aten USB 3.2 Gen 1 Sharing Switch is designed to elevate your BYOM/BYOD meeting experience with ease. Meeting room setups are straight forward and effortless, due to its plug-and-play design that allows connections to up to 8 PCs/laptops and sharing of up to 4 USB 3.2 Gen 1 devices in no time. With blazing-fast data transmission, cross-platform compatibility, and flexible port-switching, the USB sharing switch further streamlines meeting workflows, enhances collaboration, and reduces the overhead of IT procurement and management for workplaces.

Power on detection

USB battery charging

Mounting kit

Plug and Play system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy