Brady on White Continuous Vinyl Roll, 30.63 mm Width, 30.63 mm Label Width
- RS Stock No.:
- 561-934
- Mfr. Part No.:
- THT-111U-7596
- Brand:
- Brady
This image is representative of the product range
Subtotal (1 unit)*
$1,664.68
(exc. GST)
$1,914.38
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,664.68 |
*price indicative
- RS Stock No.:
- 561-934
- Mfr. Part No.:
- THT-111U-7596
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 30.63mm | |
| Product Type | Continuous Vinyl Roll | |
| Compatible Printers | PR Plus, BBP11, BBP12 | |
| Background Colour | White | |
| Laminated | No | |
| Label Width | 30.63mm | |
| Number of Labels per Roll | 2500 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 30.63mm | ||
Product Type Continuous Vinyl Roll | ||
Compatible Printers PR Plus, BBP11, BBP12 | ||
Background Colour White | ||
Laminated No | ||
Label Width 30.63mm | ||
Number of Labels per Roll 2500 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
Related links
- Brady on White Label Printer Tape 25.4 mm Label Length, 12.7 mm Label Width
- Brady on White Label Printer Tape 50.8 mm Label Length, 25.4 mm Label Width
- Brady B-7569 Continuous Vinyl Roll for use with Printers
- Brady Monocoloured on White Label Printer Label 25.4 mm Label Length, 50.8 mm Label Width
- Brady on Light Grey Label Printer Tape 50.8 mm Label Length, 25.4 mm Label Width
- Brady on Silver Label Printer Tape 101.6 mm Width 101.6 mm Label Width
- Brady on White Label Roll 9.5 mm Label Length, 25.4 mm Label Width
- Brady on White Label 31.75 mm Width 31.75 mm Label Width
